Part Details for TSOP85238TR by Vishay Semiconductors
Overview of TSOP85238TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP85238TR
TSOP85238TR CAD Models
TSOP85238TR Part Data Attributes:
|
TSOP85238TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP85238TR
Vishay Semiconductors
Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0016 mA | |
Supply Voltage-Nom | 4.1 V | |
Surface Mount | YES |