TSOP75540WTT
Description: Linear Output Photo IC,

Overview of TSOP75540WTT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Entertainment and Gaming

Price & Stock for TSOP75540WTT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y4889
Newark Smd Ir Receiver 40Khz Side View |Vishay TSOP75540WTT Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7810
  • 2,500 $0.6990
$0.6990 / $0.7810 Buy Now
DISTI # TSOP75540WTT
Avnet Americas IR sensor IC 40kHz, e3 - Tape and Reel (Alt: TSOP75540WTT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 2,200 $0.9249
$0.9249 Buy Now
DISTI # 78-TSOP75540WTT
Mouser Electronics Infrared Receivers Heimdall 40kHz AGC5 RoHS: Compliant 0
  • 2,200 $0.6800
  • 4,400 $0.6540
$0.6540 / $0.6800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 14 Weeks 0
  • 2,200 $0.6720
$0.6720 Buy Now
DISTI # TSOP75540WTT
TTI Infrared Receivers Heimdall 40kHz AGC5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel Americas - 0
  • 2,200 $0.6770
  • 4,400 $0.6630
  • 6,600 $0.6500
  • 11,000 $0.6380
$0.6380 / $0.6770 Buy Now

CAD Models for TSOP75540WTT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSOP75540WTT by Vishay Intertechnologies

TSOP75540WTT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
19 Weeks
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. TSOP75540WTT
    Vishay Intertechnologies
    Linear Output Photo IC,
    VS

Related Parts for TSOP75540WTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP75540WTT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP75540WTT by Vishay Intertechnologies

  • Please alert me when TSOP75540WTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSOP75540WTT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP75540WTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSOP75540WTT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP75540WTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP75540WTT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: