Part Details for TSOP6138TR by Vishay Intertechnologies
Overview of TSOP6138TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6138TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP6138TR
|
Avnet Americas | IR Sensor IC 38kHz -e3 - Tape and Reel (Alt: TSOP6138TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.6627 | Buy Now |
DISTI #
782-TSOP6138
|
Mouser Electronics | Infrared Receivers 4.5-5.5V 38kHz RoHS: Compliant | 3360 |
|
$0.6020 / $1.8700 | Buy Now |
|
Future Electronics | 38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6300 | Buy Now |
DISTI #
TSOP6138TR
|
TTI | Infrared Receivers 4.5-5.5V 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$0.5890 / $0.6390 | Buy Now |
|
ComSIT USA | IR Receiver Module for Remote Control Systems Linear Output Photo IC RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSOP6138TR
|
EBV Elektronik | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R (Alt: TSOP6138TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP6138TR
TSOP6138TR CAD Models
TSOP6138TR Part Data Attributes
|
TSOP6138TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6138TR
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for TSOP6138TR
This table gives cross-reference parts and alternative options found for TSOP6138TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6138TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP6138TR | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC, SMD, 4 PIN | Vishay Semiconductors | TSOP6138TR vs TSOP6138TR |