Part Details for TSOP58538 by Vishay Intertechnologies
Overview of TSOP58538 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TSOP58538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4838
|
Newark | Ir Receiver - Minicast Package - 38Khz |Vishay TSOP58538 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP58538
|
Avnet Americas | IR SENSOR IC 38kHz -e3 - Tape and Reel (Alt: TSOP58538) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3429 / $0.3645 | Buy Now |
DISTI #
78-TSOP58538
|
Mouser Electronics | Infrared Receivers Minicast 38kHz AGC5 RoHS: Compliant | 0 |
|
$0.3740 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks | 0 |
|
$0.3560 | Buy Now |
Part Details for TSOP58538
TSOP58538 CAD Models
TSOP58538 Part Data Attributes
|
TSOP58538
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP58538
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |