Part Details for TSOP58133SS1SBS12Z by Vishay Intertechnologies
Overview of TSOP58133SS1SBS12Z by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP58133SS1SBS12Z
TSOP58133SS1SBS12Z CAD Models
TSOP58133SS1SBS12Z Part Data Attributes
|
TSOP58133SS1SBS12Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP58133SS1SBS12Z
Vishay Intertechnologies
Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Nom | 4.1 V | |
Surface Mount | NO |