TSOP57538TT2
Description: Photo IC, LINEAR OUTPUT PHOTO DETECTOR

Overview of TSOP57538TT2 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for TSOP57538TT2 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # TSOP57538TT2-ND
DigiKey SENSOR REMOTE REC 38.0KHZ 40M Min Qty: 7000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.8494
$0.8494 Buy Now

CAD Models for TSOP57538TT2 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSOP57538TT2 by Vishay Semiconductors

TSOP57538TT2
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
Packing Method
TR
Shape
RECTANGULAR
Size
3.4 mm
Supply Current-Max
0.0009 mA
Supply Voltage-Min
2.5 V
Surface Mount
YES
Want to compare parts?
  1. TSOP57538TT2
    Vishay Semiconductors
    Photo IC, LINEAR OUTPUT PHOTO DETECTOR
    VS

Related Parts for TSOP57538TT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP57538TT2 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP57538TT2 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TSOP57538TT2 would you like to use for your alert(s)?
  • Please alert me when TSOP57538TT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP57538TT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP57538TT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP57538TT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP57538TT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP57538TT2 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: