-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo IC, LINEAR OUTPUT PHOTO DETECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP57438TT1CT-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 40M Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9362 In Stock |
|
$0.7250 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP57438TT1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP57438TT1
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |