Part Details for TSOP57356TT1 by Vishay Intertechnologies
Results Overview of TSOP57356TT1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP57356TT1 Information
TSOP57356TT1 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSOP57356TT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9593
|
Newark | Smd Ir Receiver 56Khz Top View |Vishay TSOP57356TT1 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
TSOP57356TT1
|
Avnet Americas | IR sensor IC 56kHz, e3 - Tape and Reel (Alt: TSOP57356TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8294 | Buy Now |
DISTI #
78-TSOP57356TT1
|
Mouser Electronics | Infrared Receivers IR Sensor IC RoHS: Compliant | 0 |
|
$0.8290 / $0.8740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.7640 | Buy Now |
DISTI #
TSOP57356TT1
|
EBV Elektronik | IR sensor IC 56kHz e3 (Alt: TSOP57356TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP57356TT1
TSOP57356TT1 CAD Models
TSOP57356TT1 Part Data Attributes
|
TSOP57356TT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP57356TT1
Vishay Intertechnologies
Linear Output Photo IC, 7 Pin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES |