Part Details for TSOP53533 by Vishay Intertechnologies
Overview of TSOP53533 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSOP53533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6750
|
Newark | Ir Receiver - Minimold Package - 33 Khz |Vishay TSOP53533 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now |
DISTI #
TSOP53533
|
Avnet Americas | IR sensor IC 33kHz, e3 - Tape and Reel (Alt: TSOP53533) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4050 | Buy Now |
DISTI #
78-TSOP53533
|
Mouser Electronics | Infrared Receivers 33 kHz AGC5 Minimold RoHS: Compliant | 0 |
|
$0.3840 / $0.4020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3950 | Buy Now |
DISTI #
TSOP53533
|
TTI | Infrared Receivers 33 kHz AGC5 Minimold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3750 / $0.3980 | Buy Now |
Part Details for TSOP53533
TSOP53533 CAD Models
TSOP53533 Part Data Attributes
|
TSOP53533
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP53533
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-16 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |