-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6745
|
Newark | Ir Receiver - Minimold Package - 36 Khz |Vishay TSOP53436 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now |
DISTI #
TSOP53436
|
Avnet Americas | IR sensor IC 36kHz, e3 - Tape and Reel (Alt: TSOP53436) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4230 | Buy Now |
DISTI #
78-TSOP53436
|
Mouser Electronics | Infrared Receivers 36 kHz AGC4 Minimold RoHS: Compliant | 2990 |
|
$0.3750 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks | 0 |
|
$0.3950 | Buy Now |
DISTI #
TSOP53436
|
TTI | Infrared Receivers 36 kHz AGC4 Minimold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3750 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP53436
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP53436
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |