Part Details for TSOP4838QJ1 by Vishay Intertechnologies
Overview of TSOP4838QJ1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP4838QJ1
TSOP4838QJ1 CAD Models
TSOP4838QJ1 Part Data Attributes
|
TSOP4838QJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP4838QJ1
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | COMPLEX | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |