Part Details for TSOP4356 by Vishay Semiconductors
Overview of TSOP4356 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP4356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP4356-ND
|
DigiKey | SENSOR REMOTE REC 56.0KHZ 45M Min Qty: 2160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5265 | Buy Now |
Part Details for TSOP4356
TSOP4356 CAD Models
TSOP4356 Part Data Attributes
|
TSOP4356
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP4356
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for TSOP4356
This table gives cross-reference parts and alternative options found for TSOP4356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP4356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP2333 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4356 vs TSOP2333 |
TSOP4340 | Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4356 vs TSOP4340 |
TSOP2336 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4356 vs TSOP2336 |
TSOP4338 | Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4356 vs TSOP4338 |
TSOP4340 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4356 vs TSOP4340 |
TSOP4330 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4356 vs TSOP4330 |
TSOP4336 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4356 vs TSOP4336 |
TSOP4356 | Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4356 vs TSOP4356 |
TSOP2333 | Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4356 vs TSOP2333 |
TSOP2330 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4356 vs TSOP2330 |