Part Details for TSOP39538 by Vishay Intertechnologies
Overview of TSOP39538 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP39538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5501
|
Newark | Ir Receiver 38 Khz Top View |Vishay TSOP39538 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now |
DISTI #
TSOP39538
|
Avnet Americas | IR sensor IC 38kHz, e3 - Bulk (Alt: TSOP39538) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.4653 | Buy Now |
DISTI #
78-TSOP39538
|
Mouser Electronics | Infrared Receivers 38 kHz AGC5 TVCast RoHS: Compliant | 0 |
|
$0.4780 / $0.4890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks | 0 |
|
$0.4350 | Buy Now |
Part Details for TSOP39538
TSOP39538 CAD Models
TSOP39538 Part Data Attributes
|
TSOP39538
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP39538
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2.5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TSOP39538
This table gives cross-reference parts and alternative options found for TSOP39538. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP39538, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38530 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP39538 vs TSOP38530 |
TSOP38556 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP39538 vs TSOP38556 |
TSOP39540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39538 vs TSOP39540 |
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP39538 vs TSOP58336 |
TSOP59436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39538 vs TSOP59436 |
TSOP58433 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP39538 vs TSOP58433 |
TSOP59440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39538 vs TSOP59440 |
TSOP39556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39538 vs TSOP39556 |
TSOP59338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39538 vs TSOP59338 |
TSOP58436 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP39538 vs TSOP58436 |