Part Details for TSOP39536TR1 by Vishay Intertechnologies
Overview of TSOP39536TR1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP39536TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP39536TR1
|
Avnet Americas | IR sensor IC 36kHz, e3 - Tape and Reel (Alt: TSOP39536TR1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4445 / $0.4725 | Buy Now |
DISTI #
78-TSOP39536TR1
|
Mouser Electronics | Infrared Receivers 36 kHz AGC5 TVCast RoHS: Compliant | 0 |
|
$0.4920 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks | 0 |
|
$0.4610 | Buy Now |
DISTI #
TSOP39536TR1
|
TTI | Infrared Receivers 36 kHz AGC5 TVCast RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.4670 | Buy Now |
Part Details for TSOP39536TR1
TSOP39536TR1 CAD Models
TSOP39536TR1 Part Data Attributes
|
TSOP39536TR1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP39536TR1
Vishay Intertechnologies
Linear Output Photo IC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |