Part Details for TSOP38136 by Vishay Semiconductors
Overview of TSOP38136 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP38136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP38136-ND
|
DigiKey | SENSOR REMOTE REC 36.0KHZ 45M Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4638 | Buy Now |
Part Details for TSOP38136
TSOP38136 CAD Models
TSOP38136 Part Data Attributes
|
TSOP38136
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP38136
Vishay Semiconductors
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0016 mA | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP38136
This table gives cross-reference parts and alternative options found for TSOP38136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP38136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP59238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38136 vs TSOP59238 |
TSOP39336 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38136 vs TSOP39336 |
TSOP38338 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38136 vs TSOP38338 |
TSOP38438 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38136 vs TSOP38438 |
TSOP39338 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38136 vs TSOP39338 |
TSOP39238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38136 vs TSOP39238 |
TSOP38336 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38136 vs TSOP38336 |
TSOP58236 | TSOP581.., TSOP583.., TSOP591.., TSOP593.., TSOP585.., TSOP595.. - IR Receiver Modules for Remote Control Systems | Vishay Semiconductors | TSOP38136 vs TSOP58236 |
TSOP39430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38136 vs TSOP39430 |
TSOP38130 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38136 vs TSOP38130 |