TSOP36230TR
Description: Linear Output Photo IC,

Overview of TSOP36230TR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for TSOP36230TR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TSOP36230TR
Avnet Americas IR Sensor IC 30kHz -e3 - Tape and Reel (Alt: TSOP36230TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1,120 $0.8061
  • 2,240 $0.7802
  • 4,480 $0.7543
  • 6,720 $0.7238
  • 8,960 $0.7003
  • 11,200 $0.6674
  • 112,000 $0.6345
$0.6345 / $0.8061 Buy Now
DISTI # 782-TSOP36230
Mouser Electronics Infrared Receivers 2.7-5.5V 30kHz 45Deg RoHS: Compliant 0
  • 1,120 $0.6640
  • 2,240 $0.6310
  • 4,480 $0.6170
  • 8,960 $0.6020
$0.6020 / $0.6640 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 10 Weeks 0
  • 1,120 $0.6190
$0.6190 Buy Now

CAD Models for TSOP36230TR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSOP36230TR by Vishay Intertechnologies

TSOP36230TR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
Supply Current-Max
0.0015 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. TSOP36230TR
    Vishay Intertechnologies
    Linear Output Photo IC,
    VS

Related Parts for TSOP36230TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP36230TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP36230TR by Vishay Intertechnologies

  • Please alert me when TSOP36230TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSOP36230TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP36230TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSOP36230TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP36230TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP36230TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: