Part Details for TSOP32438 by Vishay Semiconductors
Overview of TSOP32438 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP32438-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 45M Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1099 In Stock |
|
$0.4716 / $1.1800 | Buy Now |
Part Details for TSOP32438
TSOP32438 CAD Models
TSOP32438 Part Data Attributes
|
TSOP32438
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32438
Vishay Semiconductors
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V |
Alternate Parts for TSOP32438
This table gives cross-reference parts and alternative options found for TSOP32438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32240 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP32240 |
TSOP34840 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP34840 |
TSOP32440 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP32440 |
TSOP32256 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP32256 |
TSOP34438 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP34438 |
TSOP34856 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP34856 |
TSOP32436 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP32436 |
TSOP34838 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP34838 |
TSOP34830 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP34830 |
TSOP32236 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32438 vs TSOP32236 |