Part Details for TSOP32256 by Vishay Intertechnologies
Overview of TSOP32256 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7370
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:56Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP32256 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 | Buy Now |
DISTI #
TSOP32256
|
Avnet Americas | IR Sensor IC 56kHz -e3 - Rail/Tube (Alt: TSOP32256) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3904 / $0.4320 | Buy Now |
DISTI #
782-TSOP32256
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant | 2275 |
|
$0.4340 / $0.9700 | Buy Now |
|
Future Electronics | IR SENSOR IC 56KHZ -E3 RoHS: Not Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks | 0 |
|
$0.4220 | Buy Now |
|
Bristol Electronics | 540 |
|
RFQ | ||
DISTI #
TSOP32256
|
TTI | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4180 / $0.5070 | Buy Now |
DISTI #
TSOP32256
|
EBV Elektronik | IR Sensor IC 56kHz -e3 (Alt: TSOP32256) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP32256
TSOP32256 CAD Models
TSOP32256 Part Data Attributes
|
TSOP32256
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32256
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TSOP32256
This table gives cross-reference parts and alternative options found for TSOP32256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34140 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32256 vs TSOP34140 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32256 vs TSOP34840 |
TSOP34833 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32256 vs TSOP34833 |
TSOP34333 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32256 vs TSOP34333 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32256 vs TSOP34830 |
TSOP32333 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32256 vs TSOP32333 |
TSOP34356 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32256 vs TSOP34356 |
TSOP32433 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32256 vs TSOP32433 |
TSOP32336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32256 vs TSOP32336 |
TSOP32330 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32256 vs TSOP32330 |