Part Details for TSOP32237 by Vishay Semiconductors
Overview of TSOP32237 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TSOP32237
TSOP32237 CAD Models
TSOP32237 Part Data Attributes
|
TSOP32237
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32237
Vishay Semiconductors
IR REMOTE RCVR 36.7KHZ 35M 3PIN - Rail/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32237
This table gives cross-reference parts and alternative options found for TSOP32237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP31230TB1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP31230TB1 |
TSOP34838SS1F | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32237 vs TSOP34838SS1F |
TSOP39237CC1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP39237CC1 |
TSOP34836UH1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP34836UH1 |
TSOP34836ZC1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP34836ZC1 |
TSOP34838SS1F | TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems | Vishay Semiconductors | TSOP32237 vs TSOP34838SS1F |
TSOP34856SS1F | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP34856SS1F |
TSOP32240UH1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP32240UH1 |
TSOP34838UH1 | IR RECEIVER MODULES FOR REMOTE CONTROL SYSTEMS? - Tape and Reel | Vishay Semiconductors | TSOP32237 vs TSOP34838UH1 |
TSOP32240SP1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32237 vs TSOP32240SP1 |