Part Details for TSOP32156 by Vishay Intertechnologies
Overview of TSOP32156 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1263
|
Newark | Ir Receiver, 45M, Through Hole, Carrier Frequency:56Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μarohs Compliant: Yes |Vishay TSOP32156 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
TSOP32156
|
Avnet Americas | IR Sensor IC 56kHz -e3 - Rail/Tube (Alt: TSOP32156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3904 / $0.4320 | Buy Now |
DISTI #
782-TSOP32156
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant | 0 |
|
$0.4590 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks | 0 |
|
$0.4220 | Buy Now |
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 40 |
|
$0.5522 / $0.9204 | Buy Now |
DISTI #
TSOP32156
|
TTI | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4540 / $0.5020 | Buy Now |
DISTI #
TSOP32156
|
TME | Integrated IR receiver, 56kHz, 2.5÷5.5V, 45° Min Qty: 2 | 0 |
|
$0.3260 / $0.4350 | RFQ |
DISTI #
TSOP32156
|
EBV Elektronik | IR Sensor IC 56kHz -e3 (Alt: TSOP32156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP32156
TSOP32156 CAD Models
TSOP32156 Part Data Attributes
|
TSOP32156
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32156
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32156
This table gives cross-reference parts and alternative options found for TSOP32156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP32136 |
TSOP32340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP32340 |
TSOP32436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP32436 |
TSOP32240 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP32240 |
TSOP34340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32156 vs TSOP34340 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP34436 |
TSOP32133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP32133 |
TSOP32333 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32156 vs TSOP32333 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP32230 |
TSOP34338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32156 vs TSOP34338 |