Part Details for TSOP32130 by Vishay Semiconductors
Overview of TSOP32130 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP32130-ND
|
DigiKey | SENSOR REMOTE REC 30.0KHZ 45M Min Qty: 2160 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5001 | Buy Now |
Part Details for TSOP32130
TSOP32130 CAD Models
TSOP32130 Part Data Attributes
|
TSOP32130
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32130
Vishay Semiconductors
IR REMOTE RCVR 30KHZ 45M 3PIN - Rail/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32130
This table gives cross-reference parts and alternative options found for TSOP32130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32130 vs TSOP32136 |
TSOP34338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32130 vs TSOP34338 |
TSOP32233 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32130 vs TSOP32233 |
TSOP34356 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32130 vs TSOP34356 |
TSOP32433 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32130 vs TSOP32433 |
TSOP34340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32130 vs TSOP34340 |
TSOP32333 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32130 vs TSOP32333 |
TSOP32240 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32130 vs TSOP32240 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32130 vs TSOP34830 |
TSOP32236 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32130 vs TSOP32236 |