Part Details for TSOP2356 by Vishay Intertechnologies
Results Overview of TSOP2356 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP2356 Information
TSOP2356 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSOP2356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1205
|
Newark | Ir Receiver 56Khz - Mold Package - Out-Vs-Gnd |Vishay TSOP2356 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP2356
|
Avnet Americas | IR Sensor IC 56kHz -e3 - Bulk (Alt: TSOP2356) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4272 | Buy Now |
DISTI #
78-TSOP2356
|
Mouser Electronics | Infrared Receivers Mold 56kHz AGC3 RoHS: Compliant | 0 |
|
$0.4660 / $0.4690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks | 0 |
|
$0.4220 | Buy Now |
Part Details for TSOP2356
TSOP2356 CAD Models
TSOP2356 Part Data Attributes
|
TSOP2356
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP2356
Vishay Intertechnologies
Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for TSOP2356
This table gives cross-reference parts and alternative options found for TSOP2356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP2356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSOP4340 | Vishay Semiconductors | Check for Price | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP4340 |
TSOP2330 | Vishay Intertechnologies | $0.5960 | Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP2330 |
TSOP4330 | Vishay Semiconductors | Check for Price | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP4330 |
TSOP4336 | Vishay Intertechnologies | $0.5960 | Linear Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP4336 |
TSOP2340 | Vishay Semiconductors | Check for Price | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP2340 |
TSOP2356 | Vishay Semiconductors | Check for Price | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP2356 |
TSOP2333 | Vishay Semiconductors | Check for Price | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | TSOP2356 vs TSOP2333 |