Part Details for TSOP1830ON1 by Vishay Intertechnologies
Overview of TSOP1830ON1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP1830ON1
TSOP1830ON1 CAD Models
TSOP1830ON1 Part Data Attributes
|
TSOP1830ON1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP1830ON1
Vishay Intertechnologies
Photo IC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |