Part Details for TSOP1556SD1 by Vishay Intertechnologies
Results Overview of TSOP1556SD1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP1556SD1 Information
TSOP1556SD1 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSOP1556SD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 540 |
|
RFQ |
Part Details for TSOP1556SD1
TSOP1556SD1 CAD Models
TSOP1556SD1 Part Data Attributes
|
TSOP1556SD1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP1556SD1
Vishay Intertechnologies
Photo IC,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |