Part Details for TSOP1533 by Vishay Intertechnologies
Overview of TSOP1533 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP1533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP1533.
|
Avnet Americas | IR Remote Receiver 33KHz 35m 3-Pin - Rail/Tube (Alt: TSOP1533.) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Container: Tube | 0 |
|
$0.6350 / $0.6750 | Buy Now |
Part Details for TSOP1533
TSOP1533 CAD Models
TSOP1533 Part Data Attributes
|
TSOP1533
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP1533
Vishay Intertechnologies
Photo IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |