Part Details for TSOP-3250-SMT-TT by 3M Interconnect
Overview of TSOP-3250-SMT-TT by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250- | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS | |
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Part Details for TSOP-3250-SMT-TT
TSOP-3250-SMT-TT CAD Models
TSOP-3250-SMT-TT Part Data Attributes
|
TSOP-3250-SMT-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
TSOP-3250-SMT-TT
3M Interconnect
IC Socket, TSOP32, 32 Contact(s), 0.508mm Term Pitch, 0.48inch Row Spacing
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Other: -55C to +65C | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.513 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.638 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | GOLD | |
Contact Material | CU ALLOY | |
Current Rating | 0.1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TSOP32 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.4799212598425197 mm | |
Terminal Pitch | 0.508 mm |