Part Details for TSN1-2460A by Traco Power
Overview of TSN1-2460A by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSN1-2460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSN1-2460A
|
TME | Converter: DC/DC, Uin: -8÷-32VDC, Uout: -6VDC, Iout: 1A, SIP3, PCB Min Qty: 1 | 0 |
|
$13.6400 / $15.2900 | RFQ |
DISTI #
000000000005185229
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$12.1600 / $14.0000 | Buy Now |
Part Details for TSN1-2460A
TSN1-2460A CAD Models
TSN1-2460A Part Data Attributes
|
TSN1-2460A
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSN1-2460A
Traco Power
1 Amp POL switching regulator, wide input range, neg.-neg. circuit, LM78 compatible, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | -8 V | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | -6 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 7.5 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Width | 16.5 mm |