-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1787
|
Newark | Linear Regulator Dc/Dc Converter, Through Hole, 1, 12 W, -12 V, 1 A, -32 V Rohs Compliant: Yes |Traco Power TSN 1-24120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$11.5400 / $13.8500 | Buy Now |
DISTI #
45Y3503
|
Newark | Dc-Dc Converter, -12V, 1A, No. Of Outputs:1 Output, Output Power Max:12W, Output Current Max:1A, Product Range:Tsn 1, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:-32V, Input Voltage Dc Max:-15V Rohs Compliant: Yes |Traco Power TSN 1-24120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $11.8400 | Buy Now |
DISTI #
1951-3237-ND
|
DigiKey | DC DC CONVERTER -12V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
53 In Stock |
|
$11.7397 / $14.3500 | Buy Now |
DISTI #
495-TSN1-24120
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: SIP-4, Output Power (W): N/A, Input Voltage: -15 to -32 VDC, Output 1 (Vdc): -12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 141 |
|
$11.7300 / $14.3400 | Buy Now |
DISTI #
70422208
|
RS | Switching Regulator -15-32Vi -12Vout -1A | TRACO Power TSN 1-24120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3600 / $13.9200 | RFQ |
DISTI #
TSN1-24120
|
TME | Converter: DC/DC, Uin: -15÷-32V, Uout: -12VDC, Iout: 1A, SIP3, 500kHz Min Qty: 1 | 0 |
|
$12.9400 / $14.5200 | RFQ |
DISTI #
2414157
|
element14 Asia-Pacific | DC-DC CONV, NON ISO POL, 1 O/P, 1A, -12V RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$12.5778 / $13.2593 | Buy Now |
DISTI #
2414157
|
Farnell | DC-DC CONV, NON ISO POL, 1 O/P, 1A, -12V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 8 |
|
$9.5114 / $11.4187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy