-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.9mm, 1-Element, 890nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSMF1020 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0818
|
Newark | Infrared Emitter 890 Nm Smd, Peak Wavelength:890Nm, Angle Of Half Intensity:17°, Diode Case Style... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 879 |
|
$0.4780 / $0.9650 | Buy Now |
DISTI #
28X3226
|
Newark | Ir Emitter, 870Nm, 1.9Mm, Smd, Full Reel, Viewing Angle:17°, Diode Case Style:Smd, Forward Curren... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.3990 | Buy Now |
DISTI #
TSMF1020
|
Avnet Americas | IR EMI HI SPEED 870NM SMD GULLWIN-e3 - Tape and Reel (Alt: TSMF1020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2647 / $0.2866 | Buy Now |
DISTI #
782-TSMF1020
|
Mouser Electronics | Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg. RoHS: Compliant | 4026 |
|
$0.2930 / $0.8800 | Buy Now |
DISTI #
V36:1790_09169097
|
Arrow Electronics | Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2420 | Americas - 10000 |
|
$0.2823 / $0.3333 | Buy Now |
DISTI #
V72:2272_09169097
|
Arrow Electronics | Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 3 |
|
$0.3366 | Buy Now |
|
Future Electronics | 870 nm 100 mA ±17° Surface Mount High Speed Infrared Emitting Diode - SMD-2 T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
81054245
|
Verical | Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2420 | Americas - 10000 |
|
$0.2823 / $0.3333 | Buy Now |
DISTI #
TSMF1020
|
TTI | Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2810 / $0.3110 | Buy Now |
DISTI #
TSMF1020
|
TME | IR transmitter, 890nm, transparent, 35mW, 17°, 1.3÷1.5VDC, SMD Min Qty: 1 | 445 |
|
$0.2550 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSMF1020
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSMF1020
Vishay Intertechnologies
Infrared LED, 1.9mm, 1-Element, 890nm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Terminal Finish | TIN |