-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.9mm, 1-Element, 890nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4721
|
Newark | Infrared Emitter 890 Nm Smd, Peak Wavelength:890Nm, Angle Of Half Intensity:17°, Diode Case Style:Smd, Radiant Intensity (Ie):30Mw/Sr, Rise Time:30Ns, Fall Time Tf:30Ns, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rohs Compliant: Yes |Vishay TSMF1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6040 / $0.9000 | Buy Now |
DISTI #
33C1776
|
Newark | Ir Emitter, 870Nm, 1.9Mm, Smd, Viewing Angle:34°, Diode Case Style:Smd, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rise Time:30Ns, Fall Time Tf:30Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSMF1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4940 | Buy Now |
DISTI #
54X3813
|
Newark | Ir Emitter, 890Nm, 34Deg, Smd, Viewing Angle:34°, Diode Case Style:Smd, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rise Time:30Ns, Fall Time Tf:30Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSMF1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
TSMF1000
|
Avnet Americas | LED IrLED 890nm 2-Pin SMD T/R - Tape and Reel (Alt: TSMF1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3859 | Buy Now |
DISTI #
782-TSMF1000
|
Mouser Electronics | Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. RoHS: Compliant | 2877 |
|
$0.3220 / $1.0100 | Buy Now |
DISTI #
E02:0323_00193372
|
Arrow Electronics | Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2328 | Europe - 7000 |
|
$0.2575 / $0.2914 | Buy Now |
|
Future Electronics | 870 nm 100 mA ±17° Surface Mount High Speed Infrared Emitting Diode - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 21000Reel |
|
$0.2900 / $0.3050 | Buy Now |
DISTI #
68420998
|
Verical | Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 12000 |
|
$0.3975 / $0.4957 | Buy Now |
DISTI #
73520214
|
Verical | Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2328 | Americas - 7000 |
|
$0.2578 / $0.2917 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSMF1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSMF1000
Vishay Intertechnologies
Infrared LED, 1.9mm, 1-Element, 890nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Terminal Finish | TIN |