Part Details for TSMBJ1010C by Micro Commercial Components
Results Overview of TSMBJ1010C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSMBJ1010C Information
TSMBJ1010C by Micro Commercial Components is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TSMBJ1010C
TSMBJ1010C CAD Models
TSMBJ1010C Part Data Attributes
|
TSMBJ1010C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TSMBJ1010C
Micro Commercial Components
Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, PLASTIC, SMBJ, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 140 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TSMBJ1010C
This table gives cross-reference parts and alternative options found for TSMBJ1010C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSMBJ1010C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSMBJ1010CE3 | Microsemi Corporation | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, PLASTIC, SMBJ, 2 PIN | TSMBJ1010C vs TSMBJ1010CE3 |
TSMBJ1010C | Microsemi Corporation | Check for Price | Silicon Surge Protector, 200V V(BO) Max, 50A, DO-214AA | TSMBJ1010C vs TSMBJ1010C |
TSMBJ1010CP | Micro Commercial Components | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, PLASTIC, SMBJ, 2 PIN | TSMBJ1010C vs TSMBJ1010CP |