There are no models available for this part yet.
Overview of TSM9409CS RLG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM9409CS RLG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM9409CSRLGCT-ND
|
DigiKey | MOSFET P-CHANNEL 60V 3.5A 8SOP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71 In Stock |
|
$0.2918 / $0.8800 | Buy Now | |
DISTI #
TSM9409CS RLG
|
Avnet Americas | Transistor MOSFET P-CH 60V 3.5A 8-Pin SOP T/R - Tape and Reel (Alt: TSM9409CS RLG) RoHS: Compliant Min Qty: 45000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2941 / $0.3268 | Buy Now | |
DISTI #
821-TSM9409CSRLG
|
Mouser Electronics | MOSFET -60V, -3.5A, Single P-Channel Power MOSFET RoHS: Compliant | 9745 |
|
$0.2910 / $0.8700 | Buy Now | |
Future Electronics | -60V, -3.5A, Single P-Channel Power MOSFET RoHS: Non Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 2500 Lead time: 30 Weeks | 0 |
|
$0.3120 | Buy Now | ||
DISTI #
TSM9409CS-RLG
|
TME | Transistor: P-MOSFET, unipolar, -60V, -3.5A, 2.1W, SOP8 Min Qty: 1 | 0 |
|
$0.5170 / $0.7650 | RFQ | |
DISTI #
TSM9409CS RLG
|
EBV Elektronik | (Alt: TSM9409CS RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |