Part Details for TSM8568CV RGG by Taiwan Semiconductor
Overview of TSM8568CV RGG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM8568CV RGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM8568CVRGGCT-ND
|
DigiKey | -30V, -4.5A, COMPLEMENTARY P-CHA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.2338 / $1.1200 | Buy Now |
DISTI #
TSM8568CV RGG
|
Avnet Americas | -30V, -4.5A, COMPLEMENTARY P-CHANNEL POWER MOSFET, 30V, 5.7A, COMPLEMENTARY N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TSM8568CV RGG) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
821-TSM8568CVRGG
|
Mouser Electronics | MOSFETs -30V, -4.5A, Complementary P-Channel Power MOSFET, 30V, 5.7A N-Channel RoHS: Compliant | 9998 |
|
$0.2330 / $0.8900 | Buy Now |
|
Future Electronics | DUALN/P,-30V, -4.5A,PDFN33 RoHS: Not Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |