TSM7-301OHM-0.02%-20PPM
Tepro-Vamistor
Description: Fixed Resistor, Wire Wound, 7W, 301ohm, 0.02% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of TSM7-301OHM-0.02%-20PPM by Tepro-Vamistor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSM7-301OHM-0.02%-20PPM by Tepro-Vamistor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM7-301OHM-0.02%-20PPM by Tepro-Vamistor

TSM7-301OHM-0.02%-20PPM
Tepro-Vamistor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEPRO OF FLORIDA INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
1.016 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
7.9248 mm
Package Length
30.9372 mm
Package Style
Axial
Rated Power Dissipation (P)
7 W
Resistance
301 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
0.02%
Want to compare parts?
  1. TSM7-301OHM-0.02%-20PPM
    Tepro-Vamistor
    Fixed Resistor, Wire Wound, 7W, 301ohm, 0.02% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM7-301OHM-0.02%-20PPM by Tepro-Vamistor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM7-301OHM-0.02%-20PPM by Tepro-Vamistor

Select Manufacturer
Which Manufacturer of TSM7-301OHM-0.02%-20PPM would you like to use for your alert(s)?
  • Please alert me when TSM7-301OHM-0.02%-20PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM7-301OHM-0.02%-20PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM7-301OHM-0.02%-20PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM7-301OHM-0.02%-20PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM7-301OHM-0.02%-20PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM7-301OHM-0.02%-20PPM by Tepro-Vamistor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: