Part Details for TSM60NE285CP ROG by Taiwan Semiconductor
Overview of TSM60NE285CP ROG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NE285CP ROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM60NE285CPROGCT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.2257 / $3.0900 | Buy Now |
DISTI #
TSM60NE285CP ROG
|
Avnet Americas | 600V, 15A, Single N-Channel High Voltage MOSFETs - Tape and Reel (Alt: TSM60NE285CP ROG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-TSM60NE285CPROG
|
Mouser Electronics | MOSFETs 600V, 15A, Single N-Channel High Voltage MOSFETs RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 40 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 40 Weeks | 0 |
|
$1.3100 | Buy Now |
DISTI #
TSM60NE285CP ROG
|
EBV Elektronik | 600V, 15A, Single N-Channel High Voltage MOSFETs (Alt: TSM60NE285CP ROG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days | EBV - 0 |
|
Buy Now |