There are no models available for this part yet.
Overview of TSM60NB041PW C1G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM60NB041PW C1G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM60NB041PWC1G-ND
|
DigiKey | MOSFET N-CHANNEL 600V 78A TO247 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
2484 In Stock |
|
$9.4181 / $14.8700 | Buy Now | |
DISTI #
TSM60NB041PW C1G
|
EBV Elektronik | (Alt: TSM60NB041PW C1G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | EBV - 0 |
|
Buy Now |
CAD Models for TSM60NB041PW C1G by Taiwan Semiconductor
Part Data Attributes for TSM60NB041PW C1G by Taiwan Semiconductor
TSM60NB041PW C1G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
TSM60NB041PW C1GTaiwan SemiconductorVS
-