Part Details for TSM60N600CP ROG by Taiwan Semiconductor
Overview of TSM60N600CP ROG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60N600CP ROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60N600CP-ROG
|
TME | Transistor: N-MOSFET, unipolar, 600V, 4.8A, 83W, DPAK Min Qty: 1 | 0 |
|
$1.9100 / $2.8100 | RFQ |
DISTI #
TSM60N600CP ROG
|
EBV Elektronik | (Alt: TSM60N600CP ROG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for TSM60N600CP ROG
TSM60N600CP ROG CAD Models
TSM60N600CP ROG Part Data Attributes
|
TSM60N600CP ROG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60N600CP ROG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |