TSM5NI-7.32OHM-1%-50PPM
Description: Fixed Resistor, Wire Wound, 5W, 7.32ohm, 1% +/-Tol, -50,50ppm/Cel,

Overview of TSM5NI-7.32OHM-1%-50PPM by Electro Technik Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050AEM3-5.0 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050AIM3-4.1/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
LM4050AIM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

CAD Models for TSM5NI-7.32OHM-1%-50PPM by Electro Technik Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM5NI-7.32OHM-1%-50PPM by Electro Technik Industries

TSM5NI-7.32OHM-1%-50PPM
Electro Technik Industries
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRO TECHNIK INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Molded
Lead Diameter
1.016 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
7.925 mm
Package Length
22.225 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
7.32 Ω
Resistor Type
FIXED RESISTOR
Series
TSM
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Want to compare parts?
  1. TSM5NI-7.32OHM-1%-50PPM
    Electro Technik Industries
    Fixed Resistor, Wire Wound, 5W, 7.32ohm, 1% +/-Tol, -50,50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM5NI-7.32OHM-1%-50PPM by Electro Technik Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM5NI-7.32OHM-1%-50PPM by Electro Technik Industries

Select Manufacturer
Which Manufacturer of TSM5NI-7.32OHM-1%-50PPM would you like to use for your alert(s)?
  • Please alert me when TSM5NI-7.32OHM-1%-50PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM5NI-7.32OHM-1%-50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM5NI-7.32OHM-1%-50PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM5NI-7.32OHM-1%-50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM5NI-7.32OHM-1%-50PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM5NI-7.32OHM-1%-50PPM by Electro Technik Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: