Part Details for TSM4ZJ503KR10 by Vishay Sfernice
Overview of TSM4ZJ503KR10 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM4ZJ503KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TSM4ZJ503KR10CT-ND
|
DigiKey | TRIMMER 50K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496 In Stock |
|
$4.7396 / $9.6900 | Buy Now |
Part Details for TSM4ZJ503KR10
TSM4ZJ503KR10 CAD Models
TSM4ZJ503KR10 Part Data Attributes
|
TSM4ZJ503KR10
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TSM4ZJ503KR10
Vishay Sfernice
RES,TAPPED,CERMET,50K OHMS,112WVDC,10% +/-TOL,-100,100PPM TC,1819 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1819 | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.5 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1819 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 112 V |