-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, -100,100ppm/Cel, 1419,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4386
|
Newark | Trimmer, Smd, 13 Turn 50Kohm, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:13Turns, Product Range:Tsm4 Series Rohs Compliant: Yes |Vishay TSM4YL503KB25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 642 |
|
$7.5400 / $13.1900 | Buy Now |
DISTI #
TSM4YL503KB25
|
Avnet Americas | TSM4 YL 50K 10% BO e3 - Boxed Product (Development Kits) (Alt: TSM4YL503KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$4.5085 / $6.0466 | Buy Now |
DISTI #
72-TSM4YL503KB25
|
Mouser Electronics | Trimmer Resistors - SMD 50Kohms 10% RoHS: Compliant | 456 |
|
$6.8800 / $13.1900 | Buy Now |
DISTI #
TSM4YL503KB25
|
Avnet Abacus | TSM4 YL 50K 10% BO e3 (Alt: TSM4YL503KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM4YL503KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSM4YL503KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, -100,100ppm/Cel, 1419,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1419 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 112 V |