-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 158V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1419, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM4YL104KR05 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3598
|
Newark | Trimmer, Pot, 100K, 13Turn, Smd, Track Resistance:100Kohm, No. Of Turns:13Turns, Potentiometer Mo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 269 |
|
$5.1900 / $9.6900 | Buy Now |
DISTI #
TSM4YL104KR05
|
Avnet Americas | TSM4 YL 100K 10% TR e3 - Tape and Reel (Alt: TSM4YL104KR05) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.4619 / $4.2841 | Buy Now |
DISTI #
75-TSM4YL104KR05
|
Mouser Electronics | Trimmer Resistors - SMD TSM4YL104KR05 RoHS: Compliant | 174 |
|
$4.9700 / $9.7100 | Buy Now |
DISTI #
TSM4YL104KR05
|
Avnet Abacus | TSM4 YL 100K 10 TR e3 - Tape and Reel (Alt: TSM4YL104KR05) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM4YL104KR05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSM4YL104KR05
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 158V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1419, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 158 V |