Part Details for TSM4YJ101KR05 by Vishay Sfernice
Overview of TSM4YJ101KR05 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM4YJ101KR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TSM4YJ101KR05CT-ND
|
DigiKey | TRIMMER 100 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
296 In Stock |
|
$4.6659 / $9.6900 | Buy Now |
Part Details for TSM4YJ101KR05
TSM4YJ101KR05 CAD Models
TSM4YJ101KR05 Part Data Attributes
|
TSM4YJ101KR05
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TSM4YJ101KR05
Vishay Sfernice
RES,TAPPED,CERMET,100 OHMS,5WVDC,10% +/-TOL,-100,100PPM TC,2119 CASE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SFERNICE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | TSM4 | |
Resistor Type | TRIMMER | |
Terminal Finish | NOT SPECIFIED |