-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM4806CSRLGCT-ND
|
DigiKey | MOSFET N-CHANNEL 20V 28A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3695 In Stock |
|
$0.1492 / $0.5300 | Buy Now |
DISTI #
TSM4806CS RLG
|
Avnet Americas | Transistor Power MOSFET N-CH 20V 28A 8-Pin SOP T/R - Tape and Reel (Alt: TSM4806CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1379 | Buy Now |
DISTI #
821-TSM4806CSRLG
|
Mouser Electronics | MOSFETs 20V, 28A, Single N-Channel Power MOSFET RoHS: Compliant | 6156 |
|
$0.1490 / $0.3500 | Buy Now |
|
Future Electronics | N-Channel 20 V 28 A 2 W Surface Mount Power MOSFET - SOP-8 RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.1560 / $0.1680 | Buy Now |
DISTI #
83679887
|
Verical | Trans MOSFET N-CH 20V 28A 8-Pin SOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2244 | Americas - 2500 |
|
$0.2615 | Buy Now |
DISTI #
25480699
|
Verical | Trans MOSFET N-CH 20V 28A 8-Pin SOP T/R RoHS: Compliant Min Qty: 181 Package Multiple: 1 | Americas - 2300 |
|
$0.0314 | Buy Now |
DISTI #
TSM4806CS-RLG
|
TME | Transistor: N-MOSFET, unipolar, 20V, 28A, 2W, SOP8 Min Qty: 1 | 172 |
|
$0.2770 / $0.7830 | Buy Now |
DISTI #
C1S754700700325
|
Chip1Stop | Trans MOSFET N-CH 20V 28A 8-Pin SOP T/R RoHS: Compliant pbFree: Yes | 2300 |
|
$0.0314 | Buy Now |
DISTI #
TSM4806CS RLG
|
EBV Elektronik | (Alt: TSM4806CS RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2040 / $0.2186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy