Part Details for TSM43ZJ101KR10 by Vishay Intertechnologies
Overview of TSM43ZJ101KR10 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM43ZJ101KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM43ZJ101KR10
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 10% 1/4W 11(Elec)Turn 1.52mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R - Tape and Reel (Alt: TSM43ZJ101KR10) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.6975 / $1.9148 | Buy Now |