TSM43YJ104RG1
Vishay Intertechnologies
Description: Trimmer, Cermet, 100000ohm, 10% +/-Tol

Overview of TSM43YJ104RG1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM43YJ104RG1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TSM43YJ-104-RG1
Avnet Americas Res Cermet Trimmer 100K Ohm 10% 1/4W 11(Elec)Turn 1.52mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R - Tape and Reel (Alt: TSM43YJ-104-RG1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel 0
  • 250 $1.3395
  • 500 $1.3205
  • 1,000 $1.2920
  • 1,500 $1.2635
  • 2,000 $1.2350
  • 2,500 $1.2160
  • 25,000 $1.1875
$1.1875 / $1.3395 Buy Now

CAD Models for TSM43YJ104RG1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM43YJ104RG1 by Vishay Intertechnologies

TSM43YJ104RG1
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Manufacturer Series
TSM43
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.8 mm
Package Length
5.3 mm
Package Style
SMT
Resistance
100000 Ω
Resistor Type
TRIMMER
Series
TSM43
Technology
CERMET
Tolerance
10%
Want to compare parts?
  1. TSM43YJ104RG1
    Vishay Intertechnologies
    Trimmer, Cermet, 100000ohm, 10% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM43YJ104RG1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM43YJ104RG1 by Vishay Intertechnologies

  • Please alert me when TSM43YJ104RG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM43YJ104RG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM43YJ104RG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM43YJ104RG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM43YJ104RG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM43YJ104RG1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: