Part Details for TSM43YJ-103-RG1 by Vishay Intertechnologies
Overview of TSM43YJ-103-RG1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM43YJ-103-RG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 11(Elec)Turn 1.52mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R |
3265 In Stock |
|
$2.3800 / $11.1700 | Buy Now |