Part Details for TSM2N7002KCX RFG by Taiwan Semiconductor
Overview of TSM2N7002KCX RFG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM2N7002KCX RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM2N7002KCX-RFG
|
TME | Transistor: N-MOSFET, unipolar, 60V, 134mA, 71mW, SOT23 Min Qty: 5 | 0 |
|
$0.0700 / $0.1500 | RFQ |
|
Chip1Cloud | MOSFET, SINGLE, N-CHANNEL, TRENC | 21000 |
|
RFQ |
Part Details for TSM2N7002KCX RFG
TSM2N7002KCX RFG CAD Models
TSM2N7002KCX RFG Part Data Attributes:
|
TSM2N7002KCX RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM2N7002KCX RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |