TSM2A103H39H2RZ
Thinking Electronic Industrial Co Ltd
Description: NTC Thermistor, 10ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT

Overview of TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-TSM2A103H39H2RZTR-ND
DigiKey Thermistor 10 KoHm +/-3% 240W Container: Tape & Reel (TR) MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now

CAD Models for TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd

TSM2A103H39H2RZ
Thinking Electronic Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.24 W
Rated Temperature
25 °C
Resistance
10 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3975 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
3%
Want to compare parts?
  1. TSM2A103H39H2RZ
    Thinking Electronic Industrial Co Ltd
    NTC Thermistor, 10ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of TSM2A103H39H2RZ would you like to use for your alert(s)?
  • Please alert me when TSM2A103H39H2RZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM2A103H39H2RZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM2A103H39H2RZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM2A103H39H2RZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM2A103H39H2RZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM2A103H39H2RZ by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: