There are no models available for this part yet.
Overview of TSM16-H50CQ25ST-10.000M by Transko Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for TSM16-H50CQ25ST-10.000M by Transko Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2492-TSM16-H50CQ25ST-10.000M-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5430 In Stock |
|
$3.5000 / $6.0000 | Buy Now |