Part Details for TSM110NB04LDCR RLG by Taiwan Semiconductor
Overview of TSM110NB04LDCR RLG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM110NB04LDCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM110NB04LDCRRLGCT-ND
|
DigiKey | MOSFET 2N-CH 40V 10A/48A 8DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4210 In Stock |
|
$0.4462 / $1.7700 | Buy Now |
DISTI #
TSM110NB04LDCR RLG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 40V 48A 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM110NB04LDCR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4123 | Buy Now |
DISTI #
821-TSM110NB04LDCRLG
|
Mouser Electronics | MOSFETs 40V, 48A, Dual N-Channel Power MOSFET RoHS: Compliant | 4864 |
|
$0.4460 / $1.1800 | Buy Now |
|
Future Electronics | DUAL,40V, 48A,PDFN56 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4900 | Buy Now |
Part Details for TSM110NB04LDCR RLG
TSM110NB04LDCR RLG CAD Models
TSM110NB04LDCR RLG Part Data Attributes
|
TSM110NB04LDCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM110NB04LDCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |